6S-2-3A | |
---|---|
DigiKey Part Number | 6S-2-3A-ND |
Manufacturer | |
Manufacturer Product Number | 6S-2-3A |
Description | BATT HOLDER 2/3A 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 6S-2-3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.594" (15.10mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94900 | ¥89.49 |
50 | ¥7.87000 | ¥393.50 |
100 | ¥7.41760 | ¥741.76 |
300 | ¥6.82590 | ¥2,047.77 |
600 | ¥6.40803 | ¥3,844.82 |
1,200 | ¥5.99008 | ¥7,188.10 |
2,700 | ¥5.43285 | ¥14,668.69 |
5,100 | ¥5.01494 | ¥25,576.19 |