BC2/3AE | |
---|---|
DigiKey Part Number | BC2/3AE-ND |
Manufacturer | |
Manufacturer Product Number | BC2/3AE |
Description | BATT HOLDER 2/3A 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC2/3AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.554" (14.07mm) | |
Operating Temperature | -40°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥14.43200 | ¥144.32 |
50 | ¥12.68540 | ¥634.27 |
100 | ¥11.95300 | ¥1,195.30 |
300 | ¥10.99473 | ¥3,298.42 |
500 | ¥10.31804 | ¥5,159.02 |
1,000 | ¥9.64150 | ¥9,641.50 |
2,500 | ¥8.73935 | ¥21,848.38 |
5,000 | ¥8.00637 | ¥40,031.85 |