BH-14250-PC

DigiKey Part Number
BH-14250-PC-ND
Manufacturer
Manufacturer Product Number
BH-14250-PC
Description
BATT HOLDER 1/2AA 1 CELL PC PIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 1/2AA 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH-14250-PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.430" (10.92mm)
Operating Temperature
-10°C ~ 100°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.80300¥98.03
100¥8.12440¥812.44
1,000¥6.56054¥6,560.54
5,000¥5.49256¥27,462.80
Manufacturers Standard Package