BH1/2AA-3 | |
---|---|
DigiKey Part Number | BH1/2AA-3-ND |
Manufacturer | |
Manufacturer Product Number | BH1/2AA-3 |
Description | BATT HOLDER 1/2AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH1/2AA-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.780" (19.81mm) | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.10100 | ¥121.01 |
50 | ¥10.63500 | ¥531.75 |
100 | ¥10.02010 | ¥1,002.01 |
300 | ¥9.21633 | ¥2,764.90 |
500 | ¥8.64936 | ¥4,324.68 |
1,000 | ¥8.08214 | ¥8,082.14 |
2,500 | ¥7.32590 | ¥18,314.75 |
5,000 | ¥6.71147 | ¥33,557.35 |