LM324APT | |
---|---|
DigiKey Part Number | 497-7329-2-ND - Tape & Reel (TR) 497-7329-1-ND - Cut Tape (CT) 497-7329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324APT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324APT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.19840 | ¥79.96 |
100 | ¥2.38000 | ¥238.00 |
250 | ¥2.15688 | ¥539.22 |
500 | ¥1.78514 | ¥892.57 |
1,000 | ¥1.33877 | ¥1,338.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22724 | ¥3,068.10 |
5,000 | ¥1.15287 | ¥5,764.35 |
12,500 | ¥1.07849 | ¥13,481.12 |
25,000 | ¥0.98923 | ¥24,730.75 |
62,500 | ¥0.95204 | ¥59,502.50 |