MP2013AGG-P | |
---|---|
DigiKey Part Number | 1589-MP2013AGG-PTR-ND - Tape & Reel (TR) 1589-MP2013AGG-PCT-ND - Cut Tape (CT) 1589-MP2013AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013AGG-P |
Description | IC REG LINEAR POS ADJ 150MA 6QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGG-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 22 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.59240 | ¥289.81 |
100 | ¥9.87590 | ¥987.59 |
250 | ¥9.27312 | ¥2,318.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.11390 | ¥4,056.95 |
1,000 | ¥6.72302 | ¥6,723.02 |
2,500 | ¥6.25934 | ¥15,648.35 |
5,000 | ¥6.02753 | ¥30,137.65 |
12,500 | ¥5.79571 | ¥72,446.38 |