NCP335FCT2G | |
---|---|
DigiKey Part Number | NCP335FCT2GOSTR-ND - Tape & Reel (TR) NCP335FCT2GOSCT-ND - Cut Tape (CT) NCP335FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP335FCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | NCP335FCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 38Ohm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.67870 | ¥267.87 |
250 | ¥2.26676 | ¥566.69 |
500 | ¥2.16372 | ¥1,081.86 |
1,000 | ¥1.59704 | ¥1,597.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49400 | ¥4,482.00 |
6,000 | ¥1.39097 | ¥8,345.82 |
15,000 | ¥1.31884 | ¥19,782.60 |
30,000 | ¥1.28793 | ¥38,637.90 |