MP2155GQ-P | |
---|---|
DigiKey Part Number | 1589-1087-2-ND - Tape & Reel (TR) 1589-1087-1-ND - Cut Tape (CT) 1589-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2155GQ-P |
Description | IC REG BCK BST 3.3V/ADJ 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1.5V (3.3V) 1 Output 1A, 2.2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2155GQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.52800 | ¥225.28 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.10590 | ¥1,810.59 |
250 | ¥17.00072 | ¥4,250.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.87560 | ¥7,437.80 |
1,000 | ¥12.32557 | ¥12,325.57 |
2,500 | ¥11.47549 | ¥28,688.73 |
5,000 | ¥11.05048 | ¥55,252.40 |