1A, 2.2A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,071 In Stock | 1 : ¥20.52000 Cut Tape (CT) 5,000 : ¥9.05476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 2V | 5.5V | 1.5V (3.3V) | 5V | 1A, 2.2A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-QFN (3x3) | ||
1,990 In Stock | 1 : ¥25.08000 Cut Tape (CT) 500 : ¥14.87560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 2V | 5.5V | 1.5V (3.3V) | 5V | 1A, 2.2A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-QFN (3x3) |