MAX34417ENE+T | |
---|---|
DigiKey Part Number | 175-MAX34417ENE+TTR-ND - Tape & Reel (TR) 175-MAX34417ENE+TCT-ND - Cut Tape (CT) 175-MAX34417ENE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX34417ENE+T |
Description | IC CURRENT/VOLT MON 25% 16WLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-WLP (2.01x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34417ENE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±25% | |
Voltage - Input | 2.7V ~ 3.6V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFBGA, WLBGA | |
Supplier Device Package | 16-WLP (2.01x2.01) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.89459 | ¥124,736.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.30000 | ¥91.30 |
10 | ¥82.52100 | ¥825.21 |
25 | ¥78.68040 | ¥1,967.01 |
100 | ¥68.31750 | ¥6,831.75 |
250 | ¥65.24684 | ¥16,311.71 |
500 | ¥59.48964 | ¥29,744.82 |
1,000 | ¥51.81355 | ¥51,813.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.30000 | ¥91.30 |