74AUP1G126GX,125 | |
---|---|
DigiKey Part Number | 1727-74AUP1G126GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G126GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G126GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126GX,125 |
Description | IC BUFFER NON-INVERT 3.6V 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G126GX,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.09520 | ¥52.38 |
100 | ¥1.55990 | ¥155.99 |
250 | ¥1.41404 | ¥353.51 |
500 | ¥1.17022 | ¥585.11 |
1,000 | ¥0.87763 | ¥877.63 |
2,500 | ¥0.80450 | ¥2,011.25 |
5,000 | ¥0.75573 | ¥3,778.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49464 | ¥4,946.40 |