0430202201 | |
---|---|
DigiKey Part Number | 23-0430202201-ND |
Manufacturer | |
Manufacturer Product Number | 0430202201 |
Description | CONN PLUG HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430202201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.34900 | ¥133.49 |
100 | ¥11.02820 | ¥1,102.82 |
1,000 | ¥8.70650 | ¥8,706.50 |
5,000 | ¥7.71976 | ¥38,598.80 |
10,000 | ¥7.54563 | ¥75,456.30 |