0330015005 | |
---|---|
DigiKey Part Number | WM15586TR-ND - Tape & Reel (TR) WM15586CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330015005 |
Description | CONN SOCKET 20-22AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥1.09680 | ¥109.68 |
1,000 | ¥0.85825 | ¥858.25 |
2,500 | ¥0.78670 | ¥1,966.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.76286 | ¥5,340.02 |
14,000 | ¥0.66750 | ¥9,345.00 |
35,000 | ¥0.64366 | ¥22,528.10 |
49,000 | ¥0.61982 | ¥30,371.18 |