0009508080 | |
---|---|
DigiKey Part Number | WM13387-ND |
Manufacturer | |
Manufacturer Product Number | 0009508080 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.97190 | ¥197.19 |
2,000 | ¥1.65348 | ¥3,306.96 |