Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,145 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.668" (16.97mm) | 0.142" (3.60mm) | 0.940" (23.88mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
31,739 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
6,222 In Stock 48,000 Factory | 1 : ¥7.63000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
3,199 In Stock | 1 : ¥16.25000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
6,747 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,582 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
1,135 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.585" (14.86mm) | 0.140" (3.56mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
10,205 In Stock | 1 : ¥12.72000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
2,520 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.448" (11.38mm) | 0.093" (2.35mm) | 0.671" (17.05mm) | 0.446" (11.33mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
3,919 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.448" (11.38mm) | 0.093" (2.35mm) | 0.671" (17.05mm) | 0.446" (11.33mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Black | - | - | |||
15,726 In Stock | 1 : ¥29.14000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
2,400 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,877 In Stock Value Added Item | 1 : ¥7.47000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.573" (14.55mm) | 0.184" (4.67mm) | - | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,309 In Stock Value Added Item | 1 : ¥7.55000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
1,650 In Stock Value Added Item | 1 : ¥9.11000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
983 In Stock Value Added Item | 1 : ¥14.12000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
910 In Stock Value Added Item | 1 : ¥14.78000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
703 In Stock Value Added Item | 1 : ¥20.93000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.212" (5.38mm) | - | 0.355" (9.02mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
723 In Stock Value Added Item | 1 : ¥35.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.500" (12.70mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
1,126 In Stock Value Added Item | 1 : ¥42.61000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
48 In Stock Value Added Item | 1 : ¥11.99000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.528" (13.41mm) | 0.207" (5.26mm) | - | 0.355" (9.02mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 5,400 : ¥2.55244 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.352" (8.94mm) | 0.150" (3.81mm) | 0.630" (16.00mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 7,500 : ¥2.81094 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.642" (16.31mm) | 0.148" (3.76mm) | 0.920" (23.37mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,400 : ¥3.74870 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.234" (5.94mm) | 0.142" (3.60mm) | - | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1,800 : ¥3.92647 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.719" (18.26mm) | 0.153" (3.89mm) | 1.000" (25.40mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |