0008520112 | |
---|---|
DigiKey Part Number | WM2760TR-ND - Tape & Reel (TR) WM2760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008520112 |
Description | CONN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64000 | ¥6.40 |
100 | ¥0.46060 | ¥46.06 |
1,000 | ¥0.38660 | ¥386.60 |
2,500 | ¥0.34974 | ¥874.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.33135 | ¥2,319.45 |
14,000 | ¥0.29453 | ¥4,123.42 |
35,000 | ¥0.26692 | ¥9,342.20 |
49,000 | ¥0.24851 | ¥12,176.99 |