BPF-A950+ | |
---|---|
DigiKey Part Number | 3157-BPF-A950+TR-ND - Tape & Reel (TR) 3157-BPF-A950+CT-ND - Cut Tape (CT) 3157-BPF-A950+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-A950+ |
Description | RF FILTER BAND PASS 950MHZ 14SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 950MHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 4dB 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 950MHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.360" L x 0.365" W (34.54mm x 9.27mm) | |
Height (Max) | 0.350" (8.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.83000 | ¥463.83 |
50 | ¥451.00820 | ¥22,550.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥425.19770 | ¥42,519.77 |