650908-5 | |
---|---|
DigiKey Part Number | A29032-ND |
Manufacturer | |
Manufacturer Product Number | 650908-5 |
Description | CONN DIN PLUG 96POS PCB GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650908-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥52.62500 | ¥526.25 |
30 | ¥51.24000 | ¥1,537.20 |
60 | ¥49.85683 | ¥2,991.41 |
120 | ¥46.80958 | ¥5,617.15 |
270 | ¥46.53226 | ¥12,563.71 |
510 | ¥43.76261 | ¥22,318.93 |
1,020 | ¥39.05396 | ¥39,835.04 |