B028RF2S | |
---|---|
DigiKey Part Number | 1761-1017-ND |
Manufacturer | |
Manufacturer Product Number | B028RF2S |
Description | RF FILTER BAND PASS 3GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.400" W (11.43mm x 10.16mm) | |
Height (Max) | 0.113" (2.87mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,882.42000 | ¥1,882.42 |
10 | ¥1,817.53500 | ¥18,175.35 |
30 | ¥1,752.62200 | ¥52,578.66 |
50 | ¥1,687.70920 | ¥84,385.46 |