B056RC4S | |
---|---|
DigiKey Part Number | 1761-1013-ND |
Manufacturer | |
Manufacturer Product Number | B056RC4S |
Description | RF FILTER BAND PASS 6GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6GHz Center | |
Bandwidth | 4GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.230" W (11.43mm x 5.84mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,490.26000 | ¥1,490.26 |
10 | ¥1,438.88200 | ¥14,388.82 |
30 | ¥1,387.49200 | ¥41,624.76 |
50 | ¥1,336.10220 | ¥66,805.11 |