BP0CA1090A700 | |
---|---|
DigiKey Part Number | 478-BP0CA1090A700-ND |
Manufacturer | |
Manufacturer Product Number | BP0CA1090A700 |
Description | RF FILTER BANDPASS 1.09GHZ 23SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.09GHz Center Frequency Band Pass RF Filter (Radio Frequency) 469MHz Bandwidth 5dB 23-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.09GHz Center | |
Bandwidth | 469MHz | |
Filter Type | Band Pass | |
Ripple | 1.5dB | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD, No Lead | |
Size / Dimension | 0.341" L x 0.156" W (8.67mm x 3.98mm) | |
Height (Max) | 0.040" (1.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.74000 | ¥138.74 |