HMC865LC3 | |
---|---|
DigiKey Part Number | 1127-1241-ND |
Manufacturer | |
Manufacturer Product Number | HMC865LC3 |
Description | IC RF AMP GPS 16CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC865LC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
P1dB | -6dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,433.55000 | ¥2,433.55 |
10 | ¥2,281.47200 | ¥22,814.72 |
25 | ¥2,167.40160 | ¥54,185.04 |