535043-5 | |
---|---|
DigiKey Part Number | A1258-ND |
Manufacturer | |
Manufacturer Product Number | 535043-5 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 535043-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
30 | ¥43.60233 | ¥1,308.07 |
120 | ¥40.08642 | ¥4,810.37 |
1,020 | ¥33.28826 | ¥33,954.03 |