PVT422PBF | |
---|---|
DigiKey Part Number | 448-PVT422PBF-ND |
Manufacturer | |
Manufacturer Product Number | PVT422PBF |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.85000 | ¥104.85 |
10 | ¥98.30400 | ¥983.04 |
25 | ¥87.38120 | ¥2,184.53 |
50 | ¥83.01380 | ¥4,150.69 |
100 | ¥78.64480 | ¥7,864.48 |
250 | ¥69.90636 | ¥17,476.59 |
500 | ¥65.53712 | ¥32,768.56 |
1,000 | ¥61.16806 | ¥61,168.06 |