PVT212SPBF | |
---|---|
DigiKey Part Number | PVT212SPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVT212SPBF |
Description | SSR RELAY SPST-NO 550MA 0-150V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 150 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 750 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.47000 | ¥84.47 |
10 | ¥79.20300 | ¥792.03 |
25 | ¥70.40200 | ¥1,760.05 |
50 | ¥66.88380 | ¥3,344.19 |
100 | ¥63.36300 | ¥6,336.30 |
250 | ¥56.32296 | ¥14,080.74 |
500 | ¥52.80268 | ¥26,401.34 |
1,000 | ¥49.28249 | ¥49,282.49 |