MIKROE-2368 | |
---|---|
DigiKey Part Number | 1471-1640-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2368 |
Description | AUDIOAMP CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LM48100Q-Q1 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2368 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | LM48100Q-Q1 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.94000 | ¥114.94 |