LM48100QMH/NOPB | |
---|---|
DigiKey Part Number | LM48100QMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM48100QMH/NOPB |
Description | IC AMP AB MONO 1.6W 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM48100QMH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.67900 | ¥146.79 |
94 | ¥12.02521 | ¥1,130.37 |
282 | ¥11.40862 | ¥3,217.23 |
564 | ¥10.85707 | ¥6,123.39 |