Audio Amplifiers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Grade
Qualification
Supplier Device Package
Package / Case
SC-70-6
LM48100QMHE/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
1,540
In Stock
1 : ¥23.23000
Cut Tape (CT)
250 : ¥16.22920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.6W x 1 @ 8Ohm
3V ~ 5.5V
Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
LM48100QMHX/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
5,075
In Stock
1 : ¥19.37000
Cut Tape (CT)
2,500 : ¥8.11858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.6W x 1 @ 8Ohm
3V ~ 5.5V
Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
LM48100QMH/NOPB
IC AMP AB MONO 1.6W 14HTSSOP
Texas Instruments
112
In Stock
1 : ¥16.34000
Tube
Tube
Active
Class AB
1-Channel (Mono)
1.6W x 1 @ 8Ohm
3V ~ 5.5V
Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 3

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.