LM48100QMHX/NOPB | |
---|---|
DigiKey Part Number | 296-LM48100QMHX/NOPBTR-ND - Tape & Reel (TR) 296-LM48100QMHX/NOPBCT-ND - Cut Tape (CT) 296-LM48100QMHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48100QMHX/NOPB |
Description | IC AMP AB MONO 1.6W 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM48100QMHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥17.38000 | ¥173.80 |
25 | ¥16.39920 | ¥409.98 |
100 | ¥13.97260 | ¥1,397.26 |
250 | ¥13.11980 | ¥3,279.95 |
500 | ¥11.47968 | ¥5,739.84 |
1,000 | ¥9.51170 | ¥9,511.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.11858 | ¥20,296.45 |