PIC24HJ256GP610-I/PF | |
---|---|
DigiKey Part Number | PIC24HJ256GP610-I/PF-ND |
Manufacturer | |
Manufacturer Product Number | PIC24HJ256GP610-I/PF |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24HJ256GP610-I/PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 32x10b, 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.73000 | ¥91.73 |
25 | ¥83.99200 | ¥2,099.80 |
100 | ¥80.76160 | ¥8,076.16 |