ADG1606BRUZ | |
---|---|
DigiKey Part Number | 505-ADG1606BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1606BRUZ |
Description | IC MUX 16:1 5OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 5Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1606BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 128ns, 109ns | |
-3db Bandwidth | 22MHz | |
Charge Injection | 33pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 240pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.50000 | ¥88.50 |
10 | ¥79.93700 | ¥799.37 |
50 | ¥76.21520 | ¥3,810.76 |
100 | ¥66.17770 | ¥6,617.77 |
250 | ¥63.20316 | ¥15,800.79 |
500 | ¥57.62652 | ¥28,813.26 |
1,000 | ¥50.19084 | ¥50,190.84 |