ADG1609BRUZ | |
---|---|
DigiKey Part Number | 505-ADG1609BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1609BRUZ |
Description | IC SWITCH SP4TX2 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1609BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 94ns, 93ns | |
-3db Bandwidth | 78MHz | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 59pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.12000 | ¥99.12 |
10 | ¥89.53500 | ¥895.35 |
96 | ¥74.12531 | ¥7,116.03 |
288 | ¥70.79358 | ¥20,388.55 |
576 | ¥64.54696 | ¥37,179.05 |
1,056 | ¥56.21832 | ¥59,366.55 |