NTMFD020N06CT1G | |
---|---|
DigiKey Part Number | 488-NTMFD020N06CT1GTR-ND - Tape & Reel (TR) 488-NTMFD020N06CT1GCT-ND - Cut Tape (CT) 488-NTMFD020N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD020N06CT1G |
Description | MOSFET 2N-CH 60V 8A/27A 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Ta), 27A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta), 27A (Tc) | |
Rds On (Max) @ Id, Vgs | 20.3mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 355pF @ 30V | |
Power - Max | 3.1W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.35900 | ¥93.59 |
100 | ¥7.27880 | ¥727.88 |
500 | ¥6.16950 | ¥3,084.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.28962 | ¥6,434.43 |