LT3029EDE#PBF | |
---|---|
DigiKey Part Number | 505-LT3029EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3029EDE#PBF |
Description | IC REG LINEAR POS ADJ 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3029EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.46V @ 500mA, 0.46V @ 500mA | |
Current - Output | ||
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
10 | ¥63.69100 | ¥636.91 |
91 | ¥52.72813 | ¥4,798.26 |
273 | ¥50.35835 | ¥13,747.83 |
546 | ¥45.91482 | ¥25,069.49 |
1,001 | ¥39.99037 | ¥40,030.36 |