MIKROE-1205 | |
---|---|
DigiKey Part Number | 1471-1043-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1205 |
Description | EASYPIC FUSION V7 DSPIC33/PIC24/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | dsPIC33, PIC24, PIC32 EasyPIC Fusion™ v7 dsPIC®, PIC® PIC, dsPIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | PIC, dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33, PIC24, PIC32 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | mikroProg Suite | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,044.24000 | ¥2,044.24 |