DG9408EDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG9408EDN-T1-GE4TR-ND - Tape & Reel (TR) DG9408EDN-T1-GE4CT-ND - Cut Tape (CT) DG9408EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9408EDN-T1-GE4 |
Description | IC MUX 8:1 7OHM 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 7Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DG9408EDN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 70ns, 44ns | |
-3db Bandwidth | - | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 21pF, 211pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥22.23900 | ¥222.39 |
25 | ¥20.98120 | ¥524.53 |
100 | ¥17.87720 | ¥1,787.72 |
250 | ¥16.78616 | ¥4,196.54 |
500 | ¥14.68790 | ¥7,343.95 |
1,000 | ¥12.16992 | ¥12,169.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.33059 | ¥28,326.48 |
5,000 | ¥10.91095 | ¥54,554.75 |