FT240XQ-R | |
---|---|
DigiKey Part Number | 768-1126-2-ND - Tape & Reel (TR) 768-1126-1-ND - Cut Tape (CT) 768-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT240XQ-R |
Description | IC USB FS PARALLEL FIFO 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FT240XQ-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
25 | ¥19.63800 | ¥490.95 |
100 | ¥19.04270 | ¥1,904.27 |
250 | ¥17.34248 | ¥4,335.62 |
500 | ¥15.81226 | ¥7,906.13 |
1,000 | ¥15.30219 | ¥15,302.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.30219 | ¥76,510.95 |