ASMT-RJ45-AQ502 | |
---|---|
DigiKey Part Number | 516-ASMT-RJ45-AQ502TR-ND - Tape & Reel (TR) 516-ASMT-RJ45-AQ502CT-ND - Cut Tape (CT) 516-ASMT-RJ45-AQ502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-RJ45-AQ502 |
Description | LED ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 612nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75800 | ¥175.80 |
500 | ¥1.21578 | ¥607.89 |
1,000 | ¥1.01313 | ¥1,013.13 |
2,000 | ¥0.91180 | ¥1,823.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91182 | ¥3,647.28 |
8,000 | ¥0.86115 | ¥6,889.20 |
12,000 | ¥0.78517 | ¥9,422.04 |
28,000 | ¥0.73451 | ¥20,566.28 |
100,000 | ¥0.64587 | ¥64,587.00 |