HSMR-C020 | |
---|---|
DigiKey Part Number | 516-HSMR-C020TR-ND - Tape & Reel (TR) 516-HSMR-C020CT-ND - Cut Tape (CT) 516-HSMR-C020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C020 |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.30mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥6.12100 | ¥61.21 |
100 | ¥4.00830 | ¥400.83 |
1,000 | ¥3.16449 | ¥3,164.49 |
2,000 | ¥2.95350 | ¥5,907.00 |
5,000 | ¥2.84801 | ¥14,240.05 |
10,000 | ¥2.80582 | ¥28,058.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36,000 | ¥2.74253 | ¥98,731.08 |