11.2mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,061 In Stock | 1 : ¥9.35000 Cut Tape (CT) 36,000 : ¥2.74253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | - | 11.2mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.85V | 5mA | 140° | Surface Mount | 466nm | 468nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.30mm | |||
28,307 In Stock | 1 : ¥9.86000 Cut Tape (CT) 4,000 : ¥3.31171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | Diffused | 11.2mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 1.6V | 20mA | 170° | Surface Mount | - | 660nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
5,910 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,500 : ¥1.15911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | Clear | 11.2mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 10mA | 120° | Surface Mount | 648nm | 650nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock Check Lead Time | 8,000 : ¥0.96595 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | - | Clear | 11.2mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 10mA | 120° | Surface Mount | 648nm | 650nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |