PRQ100W-Q48-S24-B-D

DigiKey Part Number
102-PRQ100W-Q48-S24-B-D-ND
Manufacturer
Manufacturer Product Number
PRQ100W-Q48-S24-B-D
Description
DC DC CONVERTER 24V 101W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
101 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CE
Base Product Number