FM25V02A-DGTR | |
---|---|
DigiKey Part Number | 448-FM25V02A-DGTR-ND - Tape & Reel (TR) 448-FM25V02A-DGTRCT-ND - Cut Tape (CT) 448-FM25V02A-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V02A-DGTR |
Description | IC FRAM 256KBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥60.21900 | ¥602.19 |
25 | ¥58.96280 | ¥1,474.07 |
50 | ¥58.75920 | ¥2,937.96 |
100 | ¥52.72420 | ¥5,272.42 |
250 | ¥51.13100 | ¥12,782.75 |
500 | ¥48.62174 | ¥24,310.87 |
1,000 | ¥46.92650 | ¥46,926.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥43.46804 | ¥130,404.12 |