AT45DB041E-SSHN-B | |
---|---|
DigiKey Part Number | 1695-AT45DB041E-SSHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SSHN-B |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SSHN-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.64000 | ¥106.40 |
25 | ¥10.35080 | ¥258.77 |
98 | ¥9.20418 | ¥902.01 |
294 | ¥9.17711 | ¥2,698.07 |
588 | ¥9.03861 | ¥5,314.70 |
1,078 | ¥8.65487 | ¥9,329.95 |
5,096 | ¥8.05801 | ¥41,063.62 |