MIC2287-15YML-TR | |
---|---|
DigiKey Part Number | 576-1724-2-ND - Tape & Reel (TR) 576-1724-1-ND - Cut Tape (CT) 576-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2287-15YML-TR |
Description | IC LED DRVR RGLTR PWM 750MA 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2287-15YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 15V | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
25 | ¥8.21000 | ¥205.25 |
100 | ¥7.38880 | ¥738.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.38887 | ¥36,944.35 |