PS2703-1-A | |
---|---|
DigiKey Part Number | 559-1091-ND |
Manufacturer | |
Manufacturer Product Number | PS2703-1-A |
Description | OPTOISOLATOR 3.75KV TRANS 4SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 10µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 120V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
20 | ¥13.62750 | ¥272.55 |
100 | ¥10.48630 | ¥1,048.63 |
500 | ¥9.47920 | ¥4,739.60 |
1,000 | ¥8.14621 | ¥8,146.21 |
2,000 | ¥7.70185 | ¥15,403.70 |
5,000 | ¥7.52412 | ¥37,620.60 |
10,000 | ¥7.40562 | ¥74,056.20 |