BTS70082EPZXUMA1 | |
---|---|
DigiKey Part Number | 448-BTS70082EPZXUMA1TR-ND - Tape & Reel (TR) 448-BTS70082EPZXUMA1CT-ND - Cut Tape (CT) 448-BTS70082EPZXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70082EPZXUMA1 |
Description | PROFET PG-TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70082EPZXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7.5A | |
Rds On (Typ) | 9mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.39200 | ¥223.92 |
25 | ¥21.17160 | ¥529.29 |
100 | ¥18.34730 | ¥1,834.73 |
250 | ¥17.40640 | ¥4,351.60 |
500 | ¥15.61860 | ¥7,809.30 |
1,000 | ¥13.17230 | ¥13,172.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.51368 | ¥37,541.04 |
6,000 | ¥12.04325 | ¥72,259.50 |