EMIF02-USB03F2 | |
---|---|
DigiKey Part Number | 497-13521-2-ND - Tape & Reel (TR) 497-13521-1-ND - Cut Tape (CT) 497-13521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF02-USB03F2 |
Description | FILTER RC(PI) 33 OHM/20PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, C = 20pF 11-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EMIF02-USB03F2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 33 | |
Values | R = 33Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-WFBGA, FCBGA | |
Size / Dimension | 0.076" L x 0.057" W (1.94mm x 1.44mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.45500 | ¥44.55 |
25 | ¥3.63840 | ¥90.96 |
50 | ¥3.26780 | ¥163.39 |
100 | ¥2.97120 | ¥297.12 |
250 | ¥2.82240 | ¥705.60 |
500 | ¥2.52520 | ¥1,262.60 |
1,000 | ¥2.37669 | ¥2,376.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.07958 | ¥10,397.90 |
10,000 | ¥1.97561 | ¥19,756.10 |
25,000 | ¥1.93104 | ¥48,276.00 |