CS43L22-CNZ | |
---|---|
DigiKey Part Number | 598-1650-ND |
Manufacturer | |
Manufacturer Product Number | CS43L22-CNZ |
Description | IC DAC/AUDIO 24BIT 96K 40QFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS43L22-CNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 2.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.53050 | ¥18,765.25 |