L9963T-TR | |
---|---|
DigiKey Part Number | 497-L9963T-TR-ND - Tape & Reel (TR) 497-L9963T-TRCT-ND - Cut Tape (CT) 497-L9963T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9963T-TR |
Description | AUTOMOTIVE GENERAL PURPOSE SPI T |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9963T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69700 | ¥516.97 |
25 | ¥49.29480 | ¥1,232.37 |
100 | ¥42.80260 | ¥4,280.26 |
250 | ¥40.87892 | ¥10,219.73 |
500 | ¥37.27218 | ¥18,636.09 |
1,000 | ¥32.46280 | ¥32,462.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.26047 | ¥78,151.18 |