TPS61060YZFT | |
---|---|
DigiKey Part Number | 296-TPS61060YZFTTR-ND - Tape & Reel (TR) 296-TPS61060YZFTCT-ND - Cut Tape (CT) 296-TPS61060YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61060YZFT |
Description | IC LED DRV RGLTR PWM 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61060YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 14.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.90600 | ¥159.06 |
25 | ¥15.00280 | ¥375.07 |
100 | ¥12.78410 | ¥1,278.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.00372 | ¥3,000.93 |
500 | ¥10.50308 | ¥5,251.54 |
1,250 | ¥8.70259 | ¥10,878.24 |
2,500 | ¥8.10241 | ¥20,256.03 |
6,250 | ¥7.80231 | ¥48,764.44 |